Digital output sensor measuring pressure, temperature, and humidity. Operates across an industrial temperature range from -40°C to 85°C with a supply voltage between 1.71V and 3.6V. Features an 8-pin LGA package with bottom terminal positions.
Bosch BME280 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-N8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bosch BME280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.