Bosch BMG160 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 230Hz |
| Package/Case | VFLGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 5mA |
| Output Type | SPI, I2C |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Bosch BMG160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
