
The BMI055 is a 3-axis accelerometer and gyroscope sensor from Bosch, featuring a bandwidth of 8Hz and a sensitivity of 128LSB/g. It is available in an LGA package and supports both I2C and SPI interfaces. The device operates over a temperature range of -40°C to 85°C and is lead-free. It is designed for surface mount applications and is packaged on a tape and reel with 5000 units per reel.
Sign in to ask questions about the Bosch BMI055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bosch BMI055 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 8Hz |
| Package/Case | LGA |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Sensitivity | 128LSB/g |
| Sensor Type | Accelerometer, Gyroscope, 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for Bosch BMI055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
