
Omnipolar, linear magnetic sensor IC for detecting magnetic field strength. Features a 12-pin SMD/SMT package with a wide operating temperature range from -40°C to 85°C. Operates with a supply voltage of up to 3.6V.
Bosch BMM150 technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Bosch BMM150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
