
The Bosch BMP180 is a pressure sensor with an accuracy of 2%. It operates over a temperature range of -40°C to 85°C and features an I2C output. The device is packaged in a lead-free LGA package and is suitable for board mount applications.
Sign in to ask questions about the Bosch BMP180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bosch BMP180 technical specifications.
| Accuracy | 2% |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 145.04PSI |
| Operating Pressure | 15.95PSI |
| Output Type | I2C |
| Packaging | Cut Tape |
| Port Style | No Port |
| Pressure Type | Absolute |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bosch BMP180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
