Integrated Inertial Measurement Unit (IMU) with a 9-axis sensor fusion output. Features a 3.80 x 5.20 mm footprint and 1.13 mm height. This component is halogen-free and RoHS compliant, housed in an LGA-28 package. Utilizes a JEDEC R-XBGA-B28 package code for reliable integration.
Bosch BNO055 technical specifications.
| JEDEC Package Code | R-XBGA-B28 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bosch BNO055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.