This M6x30mm steel 8.8 hex socket cap screw features a body diameter of 6mm, thread pitch of 1mm, and a head height of 6mm. It is designed for use in applications where a high level of torque is required, and is compliant with DIN 912 and ISO 4762 standards. The screw is suitable for use in machine and self-tapping applications, and is available from Bossard.
Bossard 1000667 technical specifications.
| Body Diameter (Metric) (mm) | 6 |
| Thread Pitch (Metric) (mm) | 1 |
| Body Length (Metric) (mm) | 30 |
| Thread Length (Metric) (mm) | 30 |
| Head Height (Metric) (mm) | 6 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Steel 8.8 |
| Standards | DIN 912|ISO 4762 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bossard 1000667 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.