
The M2.5 x 16mm Hex Socket Head Machine Screw is a steel 12.9 fastener with a head diameter of 4.5mm and a body diameter of 2.5mm. It has a thread pitch of 0.45mm and a body length of 16mm. This screw meets DIN 912 and ISO 4762 standards and is suitable for machine and self-tapping applications.
Sign in to ask questions about the Bossard 1006495 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bossard 1006495 technical specifications.
| Body Diameter (Metric) (mm) | 2.5 |
| Thread Pitch (Metric) (mm) | 0.45 |
| Body Length (Metric) (mm) | 16 |
| Thread Length (Metric) (mm) | 16 |
| Head Height (Metric) (mm) | 2.5 |
| Head Diameter (Metric) (mm) | 4.5 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Steel 12.9 |
| Standards | DIN 912|ISO 4762 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1006495 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.