Sign in to ask questions about the Bossard 1006657 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bossard 1006657 technical specifications.
| Body Diameter (Metric) (mm) | 3 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Body Length (Metric) (mm) | 16 |
| Thread Length (Metric) (mm) | 16 |
| Head Height (Metric) (mm) | 3 |
| Head Diameter (Metric) (mm) | 5.5 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Steel 12.9 |
| Standards | DIN 912|ISO 4762 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1006657 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.