Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bossard 1037226 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter (Metric) (mm) | 2.2 |
| Thread Pitch (Metric) (mm) | 0.8 |
| Body Length (Metric) (mm) | 6.5 |
| Thread Length (Metric) (mm) | 6.5 |
| Head Height (Metric) (mm) | 1.8 |
| Head Diameter (Metric) (mm) | 4.2 |
| Type | Self Tapping |
| Head Type | Pan |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Steel Case-Hardened 450HV |
| Finish | Zinc Plated Blue |
| Standards | DIN 7981F|ISO 7049 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1037226 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.