
This M5 x 0.8 x 50mm machine screw is made from stainless steel A2 material and features a socket head with a hex drive. It has a point type of die and meets the standards of DIN 912 and ISO 4762. The screw has a body diameter of 5mm and a head diameter of 8.5mm, with a head height of 5mm and a thread length of 22mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bossard 1112376 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter (Metric) (mm) | 5 |
| Thread Pitch (Metric) (mm) | 0.8 |
| Body Length (Metric) (mm) | 50 |
| Thread Length (Metric) (mm) | 22 |
| Head Height (Metric) (mm) | 5 |
| Head Diameter (Metric) (mm) | 8.5 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel A2 |
| Standards | DIN 912|ISO 4762 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1112376 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.