Sign in to ask questions about the Bossard 1114875 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bossard 1114875 technical specifications.
| Body Diameter (Metric) (mm) | 3 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Body Length (Metric) (mm) | 3 |
| Thread Length (Metric) (mm) | 3 |
| Type | Set |
| Head Type | Headless |
| Drive Type | Hex Socket |
| Point Type | Cupped |
| Material | Stainless Steel 304 |
| Standards | DIN 916|ISO 4029 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1114875 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.