This M3 x 6mm cupped head self-tapping screw is made from stainless steel 304 and features a hex socket drive. It meets DIN 916 and ISO 4029 standards. The screw has a body diameter of 3mm and a thread pitch of 0.5mm. It is designed for use in machine and self-tapping applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bossard 1114905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter (Metric) (mm) | 3 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Body Length (Metric) (mm) | 6 |
| Thread Length (Metric) (mm) | 6 |
| Type | Set |
| Head Type | Headless |
| Drive Type | Hex Socket |
| Point Type | Cupped |
| Material | Stainless Steel 304 |
| Standards | DIN 916|ISO 4029 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1114905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.