Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bossard 1154192 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter (Metric) (mm) | 2.5 |
| Thread Pitch (Metric) (mm) | 0.45 |
| Body Length (Metric) (mm) | 6 |
| Thread Length (Metric) (mm) | 6 |
| Head Height (Metric) (mm) | 2.12 |
| Head Diameter (Metric) (mm) | 5 |
| Type | Machine |
| Head Type | Pan |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Steel 4.8 |
| Finish | Zinc Plated Blue |
| Standards | DIN 7985 A|ISO 7045 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Bossard 1154192 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.