
This machine screw features a 2.5mm body diameter and 6mm length, with a countersunk head and Phillips drive. It is made from steel 4.8 and has a zinc plated blue finish. The screw meets DIN 965 A and ISO 7046-1 standards.
Bossard 1156381 technical specifications.
| Body Diameter (Metric) (mm) | 2.5 |
| Thread Pitch (Metric) (mm) | 0.45 |
| Body Length (Metric) (mm) | 6 |
| Thread Length (Metric) (mm) | 4.5 |
| Head Height (Metric) (mm) | 1.5 |
| Head Diameter (Metric) (mm) | 4.7 |
| Type | Machine |
| Head Type | Countersunk |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Steel 4.8 |
| Finish | Zinc Plated Blue |
| Standards | DIN 965 A|ISO 7046-1 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1156381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.