Bossard 1161830 technical specifications.
| Body Diameter (Metric) (mm) | 6 |
| Thread Pitch (Metric) (mm) | 1 |
| Body Length (Metric) (mm) | 16 |
| Thread Length (Metric) (mm) | 16 |
| Head Height (Metric) (mm) | 3.6 |
| Head Diameter (Metric) (mm) | 12 |
| Type | Machine |
| Head Type | Pan |
| Drive Type | Slot |
| Point Type | Die |
| Material | Brass |
| Finish | Plain |
| Standards | DIN 85 A|ISO 1580 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1161830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.