
This machine screw features a body diameter of 6mm and a body length of 20mm. The head type is pan and the drive type is slot. The point type is die and the material is brass with a plain finish. The screw meets DIN 85 A and ISO 1580 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bossard 1161849 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter (Metric) (mm) | 6 |
| Thread Pitch (Metric) (mm) | 1 |
| Body Length (Metric) (mm) | 20 |
| Thread Length (Metric) (mm) | 20 |
| Head Height (Metric) (mm) | 3.6 |
| Head Diameter (Metric) (mm) | 12 |
| Type | Machine |
| Head Type | Pan |
| Drive Type | Slot |
| Point Type | Die |
| Material | Brass |
| Finish | Plain |
| Standards | DIN 85 A|ISO 1580 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1161849 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.