
This machine screw features a 3mm body diameter and a 5.5mm head diameter, with a head height of 2mm. It has a thread pitch of 0.5mm and a body length of 3mm, with a thread length of 3mm. The screw is made of brass and has a plain finish. It is designed for use in applications where a DIN 84 A or ISO 1207 standard is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bossard 1199242 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter (Metric) (mm) | 3 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Body Length (Metric) (mm) | 3 |
| Thread Length (Metric) (mm) | 3 |
| Head Height (Metric) (mm) | 2 |
| Head Diameter (Metric) (mm) | 5.5 |
| Type | Machine |
| Head Type | Cheese |
| Drive Type | Slot |
| Point Type | Die |
| Material | Brass |
| Finish | Plain |
| Standards | DIN 84 A|ISO 1207 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1199242 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.