This M4x0.7 stainless steel 304 cap screw has a body diameter of 4mm and a thread pitch of 0.7mm. It features a hex head with a height of 2.8mm and a die point. The screw has a length of 10mm and a thread length of 10mm. It meets the standards of DIN 933 and ISO 4017.
Sign in to ask questions about the Bossard 1237829 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bossard 1237829 technical specifications.
| Body Diameter (Metric) (mm) | 4 |
| Thread Pitch (Metric) (mm) | 0.7 |
| Body Length (Metric) (mm) | 10 |
| Thread Length (Metric) (mm) | 10 |
| Head Height (Metric) (mm) | 2.8 |
| Type | Cap |
| Head Type | Hex |
| Point Type | Die |
| Material | Stainless Steel 304 |
| Standards | DIN 933|ISO 4017 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1237829 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.