This machine screw features a body diameter of 2.5mm and a length of 10mm, with a thread pitch of 0.45mm. The head is countersunk with a diameter of 4.7mm and a height of 1.5mm. It has a drive type of Phillips and a point type of die. The screw is made from stainless steel 304 and meets DIN 965 A and ISO 7046-2 standards.
Sign in to ask questions about the Bossard 1250728 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bossard 1250728 technical specifications.
| Body Diameter (Metric) (mm) | 2.5 |
| Thread Pitch (Metric) (mm) | 0.45 |
| Body Length (Metric) (mm) | 10 |
| Thread Length (Metric) (mm) | 8.5 |
| Head Height (Metric) (mm) | 1.5 |
| Head Diameter (Metric) (mm) | 4.7 |
| Type | Machine |
| Head Type | Countersunk |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Stainless Steel 304 |
| Standards | DIN 965 A|ISO 7046-2 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1250728 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.