
This M2.5 x 6mm hex socket cap screw is made from stainless steel 304 and meets DIN 912 and ISO 4762 standards. It has a body diameter of 2mm and a head diameter of 3.8mm. The screw has a thread length of 3mm and a head height of 2mm. It is suitable for use in applications where a high level of corrosion resistance is required.
Bossard 1420526 technical specifications.
| Body Diameter (Metric) (mm) | 2 |
| Thread Pitch (Metric) (mm) | 0.4 |
| Body Length (Metric) (mm) | 3 |
| Thread Length (Metric) (mm) | 3 |
| Head Height (Metric) (mm) | 2 |
| Head Diameter (Metric) (mm) | 3.8 |
| Type | Cap |
| Head Type | Socket |
| Drive Type | Hex |
| Point Type | Die |
| Material | Stainless Steel 304 |
| Standards | DIN 912|ISO 4762 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1420526 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.