
The M6x50mm Stainless Steel A2 Hex Socket Cap Screw has a body diameter of 6mm and a thread pitch of 1mm. It has a body length of 50mm and a thread length of 46.7mm. The head is flat and has a diameter of 12mm and a height of 3.3mm. This screw is designed for use with a hex socket drive and is suitable for die points. It meets the standards of DIN 7991 and ISO 10642.
Sign in to ask questions about the Bossard 1448625 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bossard 1448625 technical specifications.
| Body Diameter (Metric) (mm) | 6 |
| Thread Pitch (Metric) (mm) | 1 |
| Body Length (Metric) (mm) | 50 |
| Thread Length (Metric) (mm) | 46.7 |
| Head Height (Metric) (mm) | 3.3 |
| Head Diameter (Metric) (mm) | 12 |
| Type | Cap |
| Head Type | Flat |
| Drive Type | Hex Socket |
| Point Type | Die |
| Material | Stainless Steel A2 |
| Standards | DIN 7991|ISO 10642 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156070 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1448625 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.