This machine screw features a body diameter of 3mm, a thread pitch of 0.5mm, and a body length of 8mm. The thread length is 6.35mm and the head height is 1.65mm. The screw is designed for use with pozidriv drives and has a countersunk head. It is made from steel with a 4.8 rating and has a zinc plated blue finish. The screw meets the standards of DIN 965 A and ISO 7046-1.
Bossard 1536958 technical specifications.
| Body Diameter (Metric) (mm) | 3 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Body Length (Metric) (mm) | 8 |
| Thread Length (Metric) (mm) | 6.35 |
| Head Height (Metric) (mm) | 1.65 |
| Type | Machine |
| Head Type | Countersunk |
| Drive Type | Pozidriv |
| Point Type | Die |
| Material | Steel 4.8 |
| Finish | Zinc Plated Blue |
| Standards | DIN 965 A|ISO 7046-1 |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1536958 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.