
This M3 x 0.5mm six-lobe cap screw features a die point and is made from steel 08.8/8.8 with a zinc plated blue finish. It meets the ISO 7380-1 standard and is suitable for machine and self-tapping applications.
Bossard 1983407 technical specifications.
| Body Diameter (Metric) (mm) | 3 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Body Length (Metric) (mm) | 12 |
| Thread Length (Metric) (mm) | 12 |
| Head Height (Metric) (mm) | 1.65 |
| Head Diameter (Metric) (mm) | 5.7 |
| Type | Cap |
| Head Type | Button |
| Drive Type | Six Lobe |
| Point Type | Die |
| Material | Steel 08.8/8.8 |
| Finish | Zinc Plated Blue |
| Standards | ISO 7380-1 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| HTS Code | 7318156080 |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 1983407 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.