Sign in to ask questions about the Bossard 2027534 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bossard 2027534 technical specifications.
| Body Diameter (Metric) (mm) | 3 |
| Thread Pitch (Metric) (mm) | 0.5 |
| Body Length (Metric) (mm) | 6 |
| Thread Length (Metric) (mm) | 6 |
| Head Height (Metric) (mm) | 2.52 |
| Head Diameter (Metric) (mm) | 6 |
| Type | Thread Forming |
| Head Type | Pan |
| Drive Type | Six Lobe |
| Point Type | Type C |
| Material | Steel Case-Hardened 450-550HV |
| Finish | Zinc Plated Blue |
| Standards | DIN 7500-C|ISO 4042 |
| Thread Series Designation | M |
| Cage Code | S7023 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bossard 2027534 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.