Telecom Transformer 2(1CT:1CT) 88 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Transformer Type | 1000Base-T Transformer |
| Turns Ratio | 2(1CT:1CT) |
| High Potential | 1500Vrms |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 88 |
| Maximum Insertion Loss | -1.1@1MHz to 100MHzdB |
| Minimum Return Loss | -10@100MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |