Telecom Transformer 2(1CT:1CT) 0.9Ohm Prim. DCR 1.1Ohm Sec. DCR 16 Terminal Gull Wing SMD
Bothhand TS6121A LF technical specifications.
| Turns Ratio | 2(1CT:1CT) |
| Maximum DCR Primary Side | 0.9Ohm |
| Maximum DCR Secondary Side | 1.1Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | [email protected] to 100MHzdB |
| Minimum Return Loss | -12@60MHz to 80MHzdB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.