Boundary Devices BD-SDMAC technical specifications.
| Construction | WLAN+BT |
| Style | Module |
| WLAN Frequency Range | 2400(Typ)|5000(Typ)MHz |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 52 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Boundary Devices BD-SDMAC to view detailed technical specifications.
No datasheet is available for this part.