Bourns 0473-600-AB103 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Turns | 1 |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CARBON FILM |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 0473-600-AB103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.