Potentiometer, Carbon Film, 0.2W, 47000ohm, 20% +/-Tol, 1 Turn(s), 5965
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Package Length | 15 |
| Tolerance | 20 |
| Package Width | 16.5 |
| Package Height | 6 |
| Manufacturer Series | 0473 |
| Series | 0473 |
| Resistance | 47000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |