
This 10kR CERMET panel-mount potentiometer features a tolerance of 20% and operates within a temperature range of -55°C to 125°C. It is RoHS compliant and suitable for use in a variety of applications. The potentiometer is mounted to a panel via solder termination and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Bourns 0620-013U500-AB103 technical specifications.
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
