This unidirectional transient voltage suppressor diode features a silicon element with a maximum reverse voltage of 263V and a non-repetitive peak reverse power dissipation of 1500W. The device operates within a temperature range of -55°C to 150°C and is packaged in a 2-terminal DO-214AB. The JEDEC package code is DO-214AB and the package type is R-PDSO-C2.
Sign in to ask questions about the Bourns 1.5SMC250A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1.5SMC250A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 214 |
| Breakdown Voltage-Min | 237 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 263 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 1.5SMC250A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.