Unidirectional transient voltage suppressor diode designed for circuit protection. Features a peak reverse voltage of 28.2V and a breakdown voltage range of 31.4V to 34.7V. Offers a maximum non-repetitive peak reverse power dissipation of 1500W. Operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AB (SMC) with two silicon terminals.
Bourns 1.5SMC33A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 34.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 1.5SMC33A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.