Bidirectional transient voltage suppressor diode, 1500W peak reverse power dissipation, featuring a repetitive peak reverse voltage of 495V. This silicon diode offers a breakdown voltage range of 522.5V to 577.5V and operates across a temperature range of -55°C to 150°C. Encased in a DO-214AB (SMC) package with two terminals, this single-element device provides robust protection.
Bourns 1.5SMC550CA technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 495 |
| Breakdown Voltage-Min | 522.5 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 577.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 1.5SMC550CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.