
Unidirectional transient voltage suppressor diode, 1500W peak reverse power dissipation, featuring a 5.8V repetitive peak reverse voltage and a minimum breakdown voltage of 6.45V. This silicon diode, with a single element, operates across a temperature range of -55°C to 150°C. Packaged in a DO-214AB (SMC) with two terminals, it provides robust protection against voltage transients.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 1.5SMC6.8A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.8 |
| Breakdown Voltage-Min | 6.45 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 7.14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns 1.5SMC6.8A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.