
This through-hole ferrite inductor features a radial package with a diameter of 16.76mm and a lead pitch of 12.7mm. It has a maximum DC current rating of 2A and a maximum operating temperature of 105°C. The inductor's inductance is 120uH with a tolerance of 10%. It is RoHS compliant and available in a bulk packaging quantity of 100.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 1110-121K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 2A |
| DC Resistance (DCR) | 127mR |
| Diameter | 16.76mm |
| Inductance | 120uH |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1110-121K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
