General purpose radial inductor featuring 15µH inductance with a 10% tolerance. This ferrite-core component offers a 7.2A current rating and a low 15mΩ DC resistance. Designed for through-hole mounting, it operates across a -55°C to 105°C temperature range and is RoHS compliant. The radial leads have a 13.46mm pitch and 12.7mm length, with tin plating.
Bourns 1110-150K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 7.2A |
| DC Current | 7.2A |
| DC Resistance (DCR) | 15mR |
| Diameter | 16.76mm |
| Height - Seated (Max) | 0.84inch |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 13.46mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 7.2A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.015R |
| RMS Current (Irms) | 7.2A |
| RoHS Compliant | Yes |
| Saturation Current | 7.2A |
| Series | 1110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1110-150K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.