
Through-hole fixed inductor featuring a radial package and ferrite core. Offers 1µH inductance with a 20% tolerance, tested at 1kHz. Designed for high current applications with a maximum DC current rating of 9A and a low DC resistance of 3mΩ. Operating temperature range spans from -55°C to 105°C, with tin contact plating and unshielded construction.
Sign in to ask questions about the Bourns 1110-1R0M-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1110-1R0M-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 9A |
| DC Resistance (DCR) | 3mR |
| Diameter | 0.66inch |
| Inductance | 1uH |
| Lead Pitch | 13.97mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 298 |
| Packaging | Bulk |
| Resistance | 0.003R |
| RoHS Compliant | Yes |
| Series | 1110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1110-1R0M-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
