
Radial fixed inductor featuring 22µH inductance with a 10% tolerance. This ferrite-core component offers a 5.5A current rating and a DC resistance of 20mΩ. Designed for through-hole mounting, it operates across a temperature range of -55°C to 105°C and is RoHS compliant. The inductor has a diameter of 16.76mm and lead pitch of 0.53 inches.
Sign in to ask questions about the Bourns 1110-220K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1110-220K-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 5.5A |
| DC Resistance (DCR) | 20mR |
| Diameter | 16.76mm |
| Height - Seated (Max) | 0.84inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 0.53inch |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 5.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 5.5A |
| RoHS Compliant | Yes |
| Saturation Current | 5.5A |
| Series | 1110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1110-220K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
