Through-hole fixed inductor featuring 220µH inductance with a 10% tolerance, tested at 1kHz. This radial component offers a 1.6A current rating and 1.6A DC current capability, with a low 0.24 Ohm DC resistance. Constructed with a ferrite core and body, it operates within a -55°C to 105°C temperature range and is RoHS compliant.
Sign in to ask questions about the Bourns 1110-221K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1110-221K-RC technical specifications.
| Body Material | Ferrite |
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 240mR |
| Diameter | 0.66inch |
| Height - Seated (Max) | 0.84inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 12.7mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 1.6A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.24R |
| RMS Current (Irms) | 1.6A |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Series | 1110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1110-221K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.