
Radial fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for high current applications up to 9A. This through-hole component utilizes a ferrite core and offers a low DC resistance of 5mΩ. Operating across a wide temperature range from -55°C to 105°C, it is RoHS compliant and features tin-plated radial leads for reliable termination.
Bourns 1110-2R2M-RC technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 9A |
| DC Resistance (DCR) | 5mR |
| Diameter | 16.76mm |
| Inductance | 2.2uH |
| Lead Pitch | 13.97mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 9A |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 0.005R |
| RoHS Compliant | Yes |
| Series | 1110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1110-2R2M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
