
This through-hole ferrite inductor features a radial package with a diameter of 0.66 inch and a length of 0.84 inch. It has a maximum DC current rating of 9A and operates over a temperature range of -55°C to 105°C. The inductor has a DC resistance of 6mR and an inductance of 3.9uH, with a tolerance of 20%. It is not RoHS compliant and has a shielding of unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 1110-3R9M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1110-3R9M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 6mR |
| Diameter | 0.66inch |
| Inductance | 3.9uH |
| Lead Pitch | 0.55inch |
| Length | 0.84inch |
| Max DC Current | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 1110-3R9M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
