
Through-hole fixed inductor featuring a 470µH inductance with a 10% tolerance, tested at 1kHz. This radial leaded component utilizes a ferrite core and offers a maximum DC current of 800mA with a DC resistance of 636mΩ. Designed for through-hole mounting, it operates within a temperature range of -55°C to 105°C and has a diameter of 0.66 inches.
Checking distributor stock and pricing after the page loads.
Bourns 1110-471K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 636mR |
| Diameter | 0.66inch |
| Height | 21.34mm |
| Inductance | 470uH |
| Lead Pitch | 11.94mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.636R |
| RoHS Compliant | Yes |
| Series | 1110 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.
