
This through-hole ferrite inductor has a DC resistance of 818mR and an inductance of 1mH. It operates within a temperature range of -55°C to 105°C and can handle a maximum DC current of 1A. The inductor is available in a radial package with a lead pitch of 0.6inch and a length of 0.84inch. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Bourns 1120-102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1120-102K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 818mR |
| Diameter | 0.81inch |
| Inductance | 1mH |
| Lead Free | Contains Lead |
| Lead Length | 12.7mm |
| Lead Pitch | 0.6inch |
| Length | 0.84inch |
| Max DC Current | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 1120 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 1120-102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
