
Through-hole fixed inductor featuring a ferrite core for RF applications. Offers 1.2mH inductance with a 10% tolerance at 1kHz. Rated for 800mA DC current with a 1.14 Ohm DC resistance. Radial lead pitch of 15.24mm, unshielded, and RoHS compliant. Operating temperature range from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 1.14R |
| Diameter | 20.57mm |
| Height | 8.84inch |
| Inductance | 1.2mH |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 88 |
| Packaging | Bulk |
| Resistance | 1.14R |
| RoHS Compliant | Yes |
| Series | 1120 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |