This fixed inductor from Bourns features a 15uH inductance rating and a maximum DC current of 9A. It has a diameter of 0.81inch and a length of 0.84inch. The inductor is designed for through-hole mounting and is unshielded. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations.
Bourns 1120-150K-RC technical specifications.
| Diameter | 0.81inch |
| Inductance | 15uH |
| Lead Pitch | 0.63inch |
| Length | 0.84inch |
| Max DC Current | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 88 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1120-150K-RC to view detailed technical specifications.
No datasheet is available for this part.