
General purpose radial leaded inductor featuring a ferrite core and 1.5mH inductance with a 10% tolerance. This unshielded component offers a DC current rating of 800mA and a DC resistance of 1.26 Ohms. Operating across a temperature range of -55°C to 105°C, it utilizes tin contact plating and is RoHS compliant. Designed for through-hole mounting, it has a lead pitch of 15.24mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 1.26R |
| Diameter | 0.81inch |
| Inductance | 1.5mH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 80mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 88 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1.26R |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | 1120 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
