
High Current RF Choke Bobbin Core 1.5uH 20% 1KHz Ferrite 11.4A 0.003Ohm DCR RDL
Bourns 1120-1R5M-RC technical specifications.
| Diameter | 0.81inch |
| Inductance | 1.5uH |
| Lead Pitch | 0.63inch |
| Length | 0.84inch |
| Max DC Current | 11.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1120-1R5M-RC to view detailed technical specifications.
No datasheet is available for this part.
