
General purpose radial inductor featuring 2.2mH inductance with a 10% tolerance. This ferrite-core component offers a DC current rating of 800mA and a low DC resistance of 1.54 Ohms. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 105°C. The inductor has a lead pitch of 15.24mm and a diameter of 0.81 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 1120-222K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 1120-222K-RC technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 1.54R |
| Diameter | 0.81inch |
| Height | 21.34mm |
| Inductance | 2.2mH |
| Inductance Tolerance | 10% |
| Lead Pitch | 15.24mm |
| Lead/Base Style | Radial |
| Length | 0.84inch |
| Max DC Current | 800mA |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.54R |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Series | 1120 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 1120-222K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
