High Current RF Choke Bobbin Core 2.2uH 20% 1KHz Ferrite 11.4A 0.004Ohm DCR RDL
Checking distributor stock and pricing after the page loads.
| Current Rating | 11.4A |
| Diameter | 0.81inch |
| Inductance | 2.2uH |
| Lead Pitch | 0.63inch |
| Length | 0.84inch |
| Max DC Current | 11.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 88 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |